
Grayhill 71MAS30-02-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SP8T |
| Weight | 16g |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71MAS30-02-1-08N to view detailed technical specifications.
No datasheet is available for this part.