Grayhill 71MAS36-02A10S technical specifications.
| Actuator Length | 17mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71MAS36-02A10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.