Grayhill 71MB36-02-2-03S technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 3 |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71MB36-02-2-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.