
Grayhill 71MBF36-01-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71MBF36-01-1-03N to view detailed technical specifications.
No datasheet is available for this part.