The 71MBF36-01-2-03N is a 36-position DP3T rotary switch with a maximum current rating of 0.3 amps at 115VAC and a maximum DC voltage rating of 30V. It features a flatted shaft actuator style and a right-angle body orientation. The switch has a panel mount/through hole termination style and a maximum electrical life of 25,000 cycles. It is designed for use in applications where a high level of reliability is required, and it meets the standards for panel mount/through hole components.
Grayhill 71MBF36-01-2-03N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71MBF36-01-2-03N to view detailed technical specifications.
No datasheet is available for this part.