The 71MBF36-02-2-03N is a 3-position rotary switch with a flatted shaft, designed for panel mount and through hole mounting. It features a DP3T pole throw configuration and can handle a maximum current of 0.3 amps at 115VAC. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. It is rated for 25,000 hours of electrical life and has an angle of throw of 36 degrees. The switch is terminated with PC pins and has a right-angle body orientation.
Grayhill 71MBF36-02-2-03N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71MBF36-02-2-03N to view detailed technical specifications.
No datasheet is available for this part.