Rotary Switches 71MBF36-03-2-05N 71MBF36-03-2-05N shaft, PC mount, 36°, 2 deck, 1 pole/deck, 10 position/pole, non-shorting, continuous, 71MBF36-02A10N
Grayhill 71MBF36-03C05N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 5 |
| Termination | PC Pins |
| Throw Configuration | DP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71MBF36-03C05N to view detailed technical specifications.
No datasheet is available for this part.