The Grayhill 71MBF36-04-2-05N is a 5-position rotary switch with a flatted shaft and DP5T pole throw configuration. It has a maximum current rating of 0.3 amps at 115 volts AC and a maximum DC voltage rating of 30 volts. The switch has an electrical life of 25,000 hours and a 36-degree angle of throw. It is designed for panel mount or through-hole mounting and features PC pins for termination. The switch is suitable for use in applications with operating temperatures up to 115 volts AC.
Grayhill 71MBF36-04-2-05N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71MBF36-04-2-05N to view detailed technical specifications.
No datasheet is available for this part.