Rotary Switches 71MBS30-01-2-04S Rotary Switch, Military, 1/4 shaft, shaft/panel seal, 30°, 1 deck, 2 pole/deck, 4 position/pole, shorting, 71MBS30-01C04S
Grayhill 71MBS30-01C04S technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 4 |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71MBS30-01C04S to view detailed technical specifications.
No datasheet is available for this part.