Grayhill 71MBS30-02B04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Series | 71 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71MBS30-02B04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.