Grayhill 71MBS30-04D04N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 4 |
| Termination | Solder |
| Throw Configuration | 3P4T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71MBS30-04D04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.