Grayhill 71MBSF36-04B09N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Termination | PC Pins |
| Throw Configuration | SP9T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71MBSF36-04B09N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
