The 73G-II5000 is a SPST relay module from Grayhill, featuring a blue housing and leads. It has a module package with a through hole mount, measuring 55.9mm in height, 48.3mm in length, and 11.7mm in width. The relay is exempt from lead-free requirements.
Grayhill 73G-II5000 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Height | 55.9mm |
| Housing Color | Blue |
| Lead Free | Exempt |
| Length | 48.3mm |
| Mount | Through Hole |
| Series | 73 |
| Throw Configuration | SPST |
| Width | 11.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 73G-II5000 to view detailed technical specifications.
No datasheet is available for this part.