
Grayhill 73G-ITP590 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Height | 55.9mm |
| Lead Free | Exempt |
| Length | 48.3mm |
| Series | 73 |
| Throw Configuration | SPST |
| Width | 11.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 73G-ITP590 to view detailed technical specifications.
No datasheet is available for this part.
