The 73G-ITR100 is a SPST relay module with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It has a package case type of module and dimensions of 55.9mm in height, 48.3mm in length, and 11.7mm in width. The relay is exempt from lead-free requirements and has approvals from UL, CSA, and CE.
Grayhill 73G-ITR100 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Blue |
| Height | 55.9mm |
| Lead Free | Exempt |
| Length | 48.3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Series | 73 |
| Throw Configuration | SPST |
| Width | 11.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 73G-ITR100 to view detailed technical specifications.
No datasheet is available for this part.