The 73G-IVAC120 is a SPST relay module with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It is approved by UL, CSA, and CE and has a package case of module. The relay is designed for use with AC inputs between 28V and 140V. It is mounted through a hole and has a termination of PC pins.
Grayhill 73G-IVAC120 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Blue |
| Height | 55.9mm |
| Housing Color | Blue |
| Input Type | AC |
| Lead Free | Exempt |
| Length | 48.3mm |
| Max Input Voltage (AC) | 140V |
| Min Input Voltage (AC) | 28V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Series | 73 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Width | 11.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 73G-IVAC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
