Grayhill 73G-OI420 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Orange |
| Current Rating | 20mA |
| Height | 55.9mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | 73 |
| Throw Configuration | SPST |
| Width | 11.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 73G-OI420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
