Grayhill 73L-OV5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Grey |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| RoHS Compliant | No |
| Series | 73 |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 73L-OV5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
