Grayhill 74-PWR-AC2 technical specifications.
| Max Output Current | 3A |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 74-PWR-AC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.