
3-position, DP3T rotary switch featuring a rotary screw actuator and solder terminals. Offers a 200mA current rating and 115V AC / 30V DC voltage rating. With a 36° index angle and fixed stops, this single-deck switch utilizes silver-cadmium contacts with gold plating for reliable performance. Designed for through-hole mounting with straight PC pins, it boasts an electrical life of 10,000 cycles and is RoHS compliant.
Grayhill 75AF36-01-2-03N technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75AF36-01-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
