The 75BF36-01-2-09N-C is a 9-position rotary switch with a DP9T pole throw configuration. It features a flatted shaft actuator style and a maximum current rating of 0.2A. The switch has a maximum AC voltage rating of 220V and a maximum DC voltage rating of 30V. It is designed for through-hole mounting and has a straight body orientation.
Grayhill 75BF36-01-2-09N-C technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP9T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 9 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 75BF36-01-2-09N-C to view detailed technical specifications.
No datasheet is available for this part.