
Single Pole, 4 Position (SP4T) rotary switch featuring PC pin termination and a straight, 4-flatted zinc shaft with a 9.53mm actuator length. Offers non-shorting silver and gold plated contacts, rated for 0.2A at 220VAC (or 115VAC) and 30VDC, with an electrical life of 10,000 cycles. Designed for through-hole and panel mounting with a 36° index angle and fixed stops, this RoHS compliant component is suitable for various electromechanical applications.
Grayhill 75BP36-01-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Zinc |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pin |
| Throw Configuration | SP4T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75BP36-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
