
Single Pole, 6 Position (SP6T) rotary switch featuring PC pin termination and a fixed index stops with a 36° index angle. This electromechanical component offers a 200mA current rating at 220VAC (or 30VDC) and a gold-plated silver/cadmium contact material. Designed for through-hole panel mounting, it includes a 9.53mm zinc flatted shaft actuator and a 1-deck, 1-pole configuration. Rated for 10,000 electrical cycles, this RoHS compliant switch is suitable for applications requiring precise rotary selection.
Grayhill 75BP36-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Zinc |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 0.5inch |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 28.58mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pin |
| Throw Configuration | SP6T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75BP36-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.