The Grayhill 75CF36-01-1-03N-F is a SP3T rotary switch with a knob shaft actuator. It has a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. The switch is designed for through hole mounting and has a straight body orientation. It features a 36-degree angle of throw and 3 positions. The electrical life of the switch is 10,000 hours.
Grayhill 75CF36-01-1-03N-F technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 75CF36-01-1-03N-F to view detailed technical specifications.
No datasheet is available for this part.