Rotary switch, DP5T, featuring 5 positions with a 36° index angle and fixed stops. This electromechanical component offers silver/cadmium contacts with gold plating, rated for 200mA at 220VAC (115V AC operational) and 30VDC. It includes a 2.92mm thermoplastic knob actuator and PC pin terminations for through-hole mounting. Electrical life is rated at 10,000 cycles.
Grayhill 75CF36-01-2-05N technical specifications.
| Actuator Length | 2.92mm |
| Actuator Material | Thermoplastic |
| Actuator Type | KNOB TYPE |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75 |
| Termination | PC Pins |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 75CF36-01-2-05N to view detailed technical specifications.
No datasheet is available for this part.
