Grayhill 76GB04ST technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Packaging | Rail/Tube |
| Series | 76 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76GB04ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
