
2-position SPST rotary and slide actuator DIP switch with piano actuator. Features gold/nickel plated copper alloy contacts, 150mA current rating, and 30VDC voltage rating. Surface mountable with gull wing termination and 0.1-inch pitch. Operates from -40°C to 85°C with a mechanical life of 2000 cycles.
Grayhill 76HPSB02GWR technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Height | 7.75mm |
| Lead Free | Contains Lead |
| Length | 0.28inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 76HP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76HPSB02GWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
