
8-position SPST DIP switch featuring a piano actuator and gull wing surface mount termination. This component offers a 0.15A current rating at 30VDC, with a 2.54mm terminal pitch. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel, it provides a mechanical and electrical life of 2000 cycles per switch. Operating temperature range is -40°C to 85°C.
Grayhill 76HPSB08GWR technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Height | 7.75mm |
| Lead Free | Contains Lead |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 76HP |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| Width | 22.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76HPSB08GWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
