Grayhill 76P08 technical specifications.
| Color | Clear |
| Contact Material | Polycarbonate |
| Height | 5.51mm |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 76 |
| Width | 10.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 76P08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.