
This 5-position SPST rotary DIP switch is designed for use in applications with a maximum operating temperature of 85°C and a maximum voltage rating of 30V DC. It features a thermoplastic body and copper alloy contacts with gold and nickel plating. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is available in a RoHS compliant package and is suitable for use in through-hole mounting.
Grayhill 76PRB05ST technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PRB05ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
