
12-position SPST piano DIP switch with momentary action and solder terminals. Features gold/nickel plated copper alloy contacts, a thermoplastic body, and a 2.54mm terminal pitch. Rated for 30VDC and 150mA, with an electrical and mechanical life of 2000 cycles. Designed for through-hole, right-angle mounting, operating within a -40°C to 85°C temperature range. RoHS compliant.
Grayhill 76PSB12T technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PSB12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
