Grayhill 76RGB07S technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 76RGB07S to view detailed technical specifications.
No datasheet is available for this part.