
This 3-position SPST rotary actuator switch features a thermoplastic body and copper alloy contacts with gold and nickel plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 2000 cycles of electrical life and 2000 cycles of mechanical life. It is available in a through-hole package and is packaged in rail or tube form.
Grayhill 76RSB03 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76RSB03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.