
This 3-position rocker switch features a copper alloy contact material with nickel and gold plating. It has a maximum current rating of 150mA and a maximum operating temperature range of -40°C to 85°C. The switch is rated for a maximum voltage of 30V DC and is available in a through-hole package.
Grayhill 76SC03S technical specifications.
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 76SC03S to view detailed technical specifications.
No datasheet is available for this part.