
9-position SPST DIP switch featuring a standard raised slide actuator and PC pin termination. This through-hole mounted component offers a 2.54mm terminal pitch and a 0.15A DC rating at 30V. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel, it boasts an electrical and mechanical life of 2000 cycles. Operating across a temperature range of -40°C to 85°C, this RoHS compliant switch is supplied in a tube.
Grayhill 78B09 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Height | 6.22mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
