
SPST DIP switch featuring a 3-position raised slide actuator. Offers 24VDC voltage rating and 25mA current rating with gold/nickel plated bronze contacts. Designed for through-hole mounting with a 2.54mm pitch and PC pin termination. Provides 2000 electrical and mechanical cycles, operating between -20°C and 70°C.
Grayhill 78C03SRAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Length | 0.38inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78C |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78C03SRAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
