Grayhill 78F01 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 78F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.