Grayhill 78F01S technical specifications.
| Actuator Length | 1.27mm |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 78F01S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.