
Slide DIP switch featuring a single 3PST (3-Pole Single-Throw) latched actuator. This through-hole component offers a 0.15A current rating at 30VDC, with gold and nickel plated copper alloy contacts. Designed for a 0.1-inch pitch, it boasts a mechanical and electrical life of 2000 cycles and operates within a -40°C to 85°C temperature range. The thermoplastic body and straight PC pin termination ensure reliable performance and solderability.
Grayhill 78G01ST technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.38inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | 3PST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78G01ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
