Grayhill 78H01S technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78H01S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
