
Slide DIP switch featuring two SPST (Single Pole Single Throw) switches, each with a 0.15A current rating and a 30VDC voltage rating. This through-hole mount component utilizes gold and nickel plated copper alloy contacts for reliable performance over 2000 electrical and mechanical cycles. Operating within a temperature range of -40°C to 85°C, it offers a 0.1-inch pitch and straight PC pin termination.
Grayhill 78RB02T technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Number of Switches | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB02T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
