
This 6-position slide actuator DIP switch is designed for use in applications where a low-profile, high-reliability switch is required. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a maximum current of 150mA and a maximum voltage of 30V DC. The switch is packaged in a rail/Tube format and features PC pins for termination. The actuator is made of thermoplastic and has a copper alloy contact with gold and nickel plating.
Grayhill 78RB06S technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 78RB06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
