
9-position SPST DIP switch with a recessed slide actuator. Features gold/nickel plated copper alloy contacts, a thermoplastic body, and PC pin termination for through-hole mounting. Rated for 0.15A and 30VDC, with an electrical and mechanical life of 2000 cycles per switch. Operates within a temperature range of -40°C to 85°C and offers a 2.54mm terminal pitch.
Grayhill 78RB09S technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Height | 6.22mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB09S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.