
12-position SPST slide DIP switch featuring a latched actuator and solder terminals. Offers a 0.15A max current rating at 30VDC, with a contact current rating of 4A. Constructed with a thermoplastic body and gold/nickel plated copper alloy contacts, providing 2000 electrical and mechanical cycles. Designed for through-hole PCB mounting with a 2.54mm terminal pitch and straight orientation. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Grayhill 78RB12T technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 12 |
| Number of Switches | 12 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
