Grayhill 7SLIOB16WP technical specifications.
| Current Rating | 7A |
| Length | 5.9mm |
| DC Rated Voltage | 5V |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 7SLIOB16WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.