Grayhill 81AB2-112-C technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Series | 81 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 81AB2-112-C to view detailed technical specifications.
No datasheet is available for this part.