Grayhill 82-301-64 technical specifications.
| Depth | 17.35mm |
| Height | 19.05mm |
| Illumination Type | Non-Illuminated |
| Length | 52.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 2.16N |
| RoHS Compliant | Yes |
| Series | 82 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 82-301-64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
