
The 84LS-AB2-113 is a shielded, panel mount actuator with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a current rating of 10mA and a DC rated voltage of 24V. The actuator is made of rubber and silicone, with a copper alloy contact material. It is rated for IP67, waterproof, and dust tight. The actuator measures 59.69mm in length, 9.07mm in height, and 78.74mm in depth.
Grayhill 84LS-AB2-113 technical specifications.
| Actuator Material | Rubber, Silicone |
| Contact Material | Copper Alloy |
| Current Rating | 10mA |
| Depth | 78.74mm |
| Features | Shielded |
| Height | 9.07mm |
| Illumination Type | Non-Illuminated |
| Length | 59.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84LS |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84LS-AB2-113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
