Grayhill 84LS-BB2-014 technical specifications.
| Actuator Material | Rubber, Silicone |
| Contact Material | Copper Alloy |
| Current Rating | 10mA |
| Features | Shielded |
| Height | 0.02inch |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84LS |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84LS-BB2-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
