
The 84LSN-AB2-112-N is a panel mount switch with a non-illuminated design and an operating force of 5.56N. It features an IP67 rating for waterproof and dust tight performance. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is packaged in bulk and is compliant with RoHS regulations. The switch measures 78.74mm in depth, 59.69mm in length, and 9.07mm in height.
Grayhill 84LSN-AB2-112-N technical specifications.
| Depth | 78.74mm |
| Height | 9.07mm |
| Illumination Type | Non-Illuminated |
| Length | 59.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84LS |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84LSN-AB2-112-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
